Filter Your Search
1 - 1 of 1 results
|
T2850M
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 30 mA | 25 mA | 600 V | 8 A | TRIAC | SINGLE | 2 V/us | 75 V/us | 2.5 V | 200 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -60 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |