Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
T2801C
Harris Semiconductor
|
||
|
T2801C
Digitron Semiconductors
|
||
|
T2801C
Intersil Corporation
|
||
|
T2801C
General Electric Solid State
|
||
|
T2801C
Loras Industries Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
On-State Voltage-Max
|
Leakage Current-Max
|
Holding Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
RMS On-state Current-Max
|
Trigger Device Type
|
Configuration |
Critical Rate of Rise of Commutation Voltage-Min
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
Repetitive Peak Off-state Leakage Current-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 2 mA | 80 mA | 300 V | 6 A | TRIAC | 2 V/us | 40 V/us | 4 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
Active | 3 V | 80 mA | 300 V | 6 A | TRIAC | SINGLE | 10 V/us | 40 V/us | 4 V | 2 mA | TO-220AB | R-PSFM-T3 | e0 | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||
No | Obsolete | 2 mA | 80 mA | 300 V | 6 A | TRIAC | 2 V/us | 40 V/us | 4 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
No | Obsolete | 2 mA | 50 mA | 80 mA | 300 V | 6 A | TRIAC | SINGLE | 2 V/us | 40 V/us | 4 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |
|
T2801C
Harris Semiconductor
|
Check for Price | No | Obsolete | 2 mA | 80 mA | 300 V | 6 A | TRIAC | 2 V/us | 40 V/us | 4 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
T2801C
Digitron Semiconductors
|
Check for Price | Active | 3 V | 80 mA | 300 V | 6 A | TRIAC | SINGLE | 10 V/us | 40 V/us | 4 V | 2 mA | TO-220AB | R-PSFM-T3 | e0 | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | |||||||
|
T2801C
Intersil Corporation
|
Check for Price | No | Obsolete | 2 mA | 80 mA | 300 V | 6 A | TRIAC | 2 V/us | 40 V/us | 4 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
T2801C
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
T2801C
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 80 mA | 300 V | 6 A | TRIAC | SINGLE | 2 V/us | 40 V/us | 4 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |