Filter Your Search
1 - 10 of 11 results
|
T25D226M050ESA
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 22 µF | 50 V | 900 mA | 20 % | 2828 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 11 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||||
|
T25D227M020LSC
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 µF | 20 V | 20 % | 2828 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
T25D226K050EZC
Vishay Intertechnologies
|
Check for Price | Obsolete | 22 µF | 50 V | 900 mA | 10 % | 2828 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 11 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | ||||
|
T25D227M020CSZ
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 220 µF | 20 V | 20 % | 2828 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
T25D227K020LSZ
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 µF | 20 V | 10 % | 2828 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
T25D227M020LZS
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 µF | 20 V | 20 % | 2828 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
T25D227M020LZA
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 µF | 20 V | 20 % | 2828 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
T25D227M020CSS
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 220 µF | 20 V | 20 % | 2828 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
T25D227M020LSS
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 µF | 20 V | 20 % | 2828 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
T25D226K050CSZ
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 µF | 50 V | 900 mA | 10 % | 2828 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 11 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.2 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 2828 | compliant | EAR99 | 8532.21.00.50 | Vishay |