Parametric results for: t255r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 151 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: t255r
Select parts from the table below to compare.
Compare
Compare
RMCF0402FT255R
SEI Stackpole Electronics Inc
$0.0040 Yes Yes Active 255 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
RPC0805FT255R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 255 Ω 1 % 250 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RPC0603FT255R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 255 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RMCS2512DT255R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 255 Ω 0.5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 250 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.15 mm STACKPOLE ELECTRONICS INC SMT, 2512 compliant EAR99 8533.21.00.30
RTT255R23FE4
Ralec
Check for Price Yes Obsolete 5.23 Ω 1 % 1 W 2512 SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RTT 200 V e3 155 °C -55 °C Chip 2 TR, Plastic, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 6.3 mm 3.2 mm RALEC ELECTRONIC CORP compliant EAR99
RPC2010FT255R-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 255 Ω 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
CR2512T100T25.5R+-0.25%
Precision Resistive Products Inc
Check for Price No Active 25.5 Ω 0.25 % 1 W 1225 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 250 V 155 °C -55 °C Chip 2 TR 900 µm 3.1 mm 6.3 mm PRECISION RESISTIVE PRODUCTS INC unknown EAR99
RMEF1210FT255R
SEI Stackpole Electronics Inc
Check for Price Yes Active 255 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP compliant
RTT255R10FTE
Ralec
Check for Price Yes Active 5.1 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30
RPC1206DT255R-UP
SEI Stackpole Electronics Inc
Check for Price Active 255 Ω 0.5 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30