Filter Your Search
1 - 10 of 15 results
|
T2480N2200
Infineon Technologies AG
|
Check for Price | Active | 250 mA | 2.2 kV | 5.1 kA | SCR | SINGLE | 2.2 kV | O-CEDB-N4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T2480N28TOFVT
Infineon Technologies AG
|
Check for Price | Active | 250 mA | 2.8 kV | 5.61 kA | SCR | SINGLE | 2.8 kV | O-XXDB-X4 | IEC-60747-6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T2480N28TOFVTXPSA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 250 mA | 2.8 kV | 5.61 kA | SCR | SINGLE | 2.8 kV | O-XXDB-X4 | IEC-60747-6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-XXDB-X4 | ||||||||||||
|
T2480N24TOF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 2480 kA | 250 mA | 300 mA | 250 mA | 2.4 kV | 5.61 kA | SCR | SINGLE | 400 µs | 1000 V/us | 2.5 V | 47.5 kA | 2.4 kV | O-XXDB-X3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-XXDB-X3 | ||||
|
T2480N26TOFVT
Infineon Technologies AG
|
Check for Price | Active | 2 V | 2490 kA | 250 mA | 300 mA | 250 mA | 2.6 kV | 5.61 kA | SCR | SINGLE | 400 µs | 1000 V/us | 2.5 V | 47.5 kA | 2.6 kV | O-XXDB-X4 | IEC-60747-6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | ||||||
|
T2480N24TOFVTXPSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-XXDB-X3 | ||||||||||||||||||||||||||||||||
|
T2480N22TOF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 2480 kA | 250 mA | 300 mA | 250 mA | 2.2 kV | 5.61 kA | SCR | SINGLE | 400 µs | 1000 V/us | 2.5 V | 47.5 kA | 2.2 kV | O-XXDB-X3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-XXDB-X3 | ||||
|
T2480N2400
Infineon Technologies AG
|
Check for Price | Active | 250 mA | 2.4 kV | 5.1 kA | SCR | SINGLE | 2.4 kV | O-CEDB-N4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T2480N26TOF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 2480 kA | 250 mA | 300 mA | 250 mA | 2.6 kV | 5.61 kA | SCR | SINGLE | 400 µs | 1000 V/us | 2.5 V | 47.5 kA | 2.6 kV | O-XXDB-X3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-XXDB-X3 | ||||
|
T2480N28TOFVTHOSA1
Infineon Technologies AG
|
Check for Price | Obsolete | 2 V | 2490 kA | 250 mA | 300 mA | 250 mA | 2.8 kV | 5.61 kA | SCR | SINGLE | 400 µs | 1000 V/us | 2.5 V | 47.5 kA | 2.8 kV | O-XXDB-X4 | IEC-60747-6 | 125 °C | -40 °C | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | , |