Filter Your Search
1 - 7 of 7 results
|
T-21AHM0607101A2020
Amphenol Corporation
|
Check for Price | Yes | Active | 100 Ω | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 290 deg | FLAT | 4 mm | 10 mm | 26 mm | 21.5 mm | AMPHENOL CORP | unknown | |||||
|
T21AHM0607104A2020
Amphenol Piher
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||
|
T21AHM0607103A2020
Amphenol Piher
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
T-21AHM0607102A2020
Amphenol Corporation
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 290 deg | FLAT | 4 mm | 10 mm | 26 mm | 21.5 mm | AMPHENOL CORP | unknown | |||||
|
T-21AHM0607104A2020
Amphenol Corporation
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 290 deg | FLAT | 4 mm | 10 mm | 26 mm | 21.5 mm | AMPHENOL CORP | unknown | ||||||
|
T21AHM0607102A2020
Amphenol Piher
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||
|
T-21AHM0607103A2020
Amphenol Corporation
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 290 deg | FLAT | 4 mm | 10 mm | 26 mm | 21.5 mm | AMPHENOL CORP | unknown |