Filter Your Search
1 - 10 of 13,053 results
|
81C4B-F24-T18/T18/T18/T18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | unknown | |||||||||||||||
|
92A2A-A20-T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | 6390 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Single Turn | 225 deg | Tin (Sn) | 17.45 mm | 15.88 mm | 22.86 mm | BOURNS INC | not_compliant | ||||||||||||||
|
81A4D-C24-T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | MATTE TIN | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | |||||||||||||||
|
81C2K-M32-T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | MATTE TIN | FLAT | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
82N4J-F24-T18/T18/T18/T18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | unknown | ||||||||||||||||
|
81C4D-E20-T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | MATTE TIN | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | |||||||||||||||
|
81N4J-M32-T18/T18/T18/T18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | unknown | |||||||||||||||
|
81R4F-V42-T18/T18/T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | MATTE TIN | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | ||||||||||||||
|
82R4F-R16-T18/T18/T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | |||||||||||||||
|
81A4C-C28-T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | MATTE TIN | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant |