Filter Your Search
1 - 10 of 14,312 results
|
WW3AJT180R
SEI Stackpole Electronics Inc
|
$0.2475 | Yes | Yes | Active | 180 Ω | 5 % | 3.4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 24.7387 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 5.54 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||||||||||||||||||||||
|
SM4124JT180R
SEI Stackpole Electronics Inc
|
$0.3930 | Yes | Yes | Active | 180 Ω | 5 % | 2 W | 4124 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 18.9737 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.57 mm | 10.41 mm | 6.1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
SM6227JT180R
SEI Stackpole Electronics Inc
|
$0.5322 | Yes | Yes | Active | 180 Ω | 5 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 23.2379 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | SMT, 6227 | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||||||||||||||||||||
|
T1800N42TOFXPSA1
Infineon Technologies AG
|
$1,069.4200 | Active | DISK BUTTON | YES | IEC-60747-6 | 125 °C | -40 °C | 1 | 4 | ROUND | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X4 | CERAMIC, METAL-SEALED COFIRED | 2.82 kA | 4.2 kV | 4.2 kV | UNSPECIFIED | UNSPECIFIED | SCR | ||||||||||||||||||||||||||||||||||||
|
T1800N42TOFPRXPSA1
Infineon Technologies AG
|
$1,069.4200 | Yes | Obsolete | DISK BUTTON | YES | IEC-60747-6 | 125 °C | -40 °C | 1 | 4 | ROUND | INFINEON TECHNOLOGIES AG | DISK BUTTON, O-CXDB-X4 | compliant | EAR99 | 8541.30.00.80 | Infineon | SINGLE | 300 mA | O-CXDB-X4 | CERAMIC, METAL-SEALED COFIRED | 2.82 kA | 4.2 kV | 4.2 kV | UNSPECIFIED | UNSPECIFIED | SCR | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||
|
11-40-3288
Molex
|
$1,327.0626 | Active | TERMINATOR DIE SPARE TOOLING | MOLEX LLC | unknown | 30 AWG | 24 AWG | TOOL AND MACHINERY | NO | NO | NO | CRIMP TOOL | ||||||||||||||||||||||||||||||||||||||||||||||||
|
11-40-3087
Molex
|
$1,327.0626 | Active | TERMINATOR DIE SPARE TOOLING | MOLEX LLC | unknown | 24 AWG | 22 AWG | TOOL AND MACHINERY | NO | NO | NO | CRIMP TOOL | ||||||||||||||||||||||||||||||||||||||||||||||||
|
11-40-3284
Molex
|
$1,446.5108 | Active | TERMINATOR DIE SPARE TOOLING | MOLEX LLC | unknown | 30 AWG | 24 AWG | TOOL AND MACHINERY | NO | NO | NO | CRIMP TOOL | ||||||||||||||||||||||||||||||||||||||||||||||||
|
11-40-3090
Molex
|
$1,990.5974 | Active | TERMINATOR DIE SPARE TOOLING | MOLEX LLC | unknown | 24 AWG | 22 AWG | TOOL AND MACHINERY | NO | NO | NO | CRIMP TOOL | ||||||||||||||||||||||||||||||||||||||||||||||||
|
11-40-2101
Molex
|
$2,488.2487 | Active | MOLEX LLC | unknown | TOOL AND MACHINERY | NO | NO | NO | CONTACT TOOLING |