Filter Your Search
1 - 2 of 2 results
|
T1-6T-X65
Mini-Circuits
|
Check for Price | No | No | Active | 250 mW | 1:1 | 15 kHz | 300 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1 | MATCHING | 300 MHz | 15 kHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | THROUGH HOLE MOUNTED | TAPE & REEL | NO | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | |||
|
T1-6T-X65+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 15 kHz | 300 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1 | MATCHING | 300 MHz | 15 kHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNTED | NO | TIN OVER NICKEL | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | ROHS COMPLIANT |