Filter Your Search
1 - 3 of 3 results
|
T15M256B-70DI
TM Technology Inc
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.845 mm | 18.11 mm | 8.407 mm | TM TECHNOLOGY INC | SOP, SOP28,.45 | unknown | EAR99 | 8542.32.00.41 | ||
|
T15M256B-70D
TM Technology Inc
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.845 mm | 18.11 mm | 8.407 mm | TM TECHNOLOGY INC | SOP, SOP28,.45 | unknown | EAR99 | 8542.32.00.41 | |||
|
T15M256B-70DG
TM Technology Inc
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.845 mm | 18.11 mm | 8.407 mm | TM TECHNOLOGY INC | SOP, SOP28,.45 | unknown | EAR99 | 8542.32.00.41 |