Filter Your Search
1 - 10 of 14 results
|
CN1J4TT1372F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 13.7 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||||||||
|
CN1J2TT1372F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CN | 63 mW | 13.7 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||||||
|
WA06T1372FBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 1 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 13.7 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||
|
CN12FT1372
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 13.7 kΩ | 1 % | 31.3 mW | 0302 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 12.5 V | e3 | 125 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 820 µm | 570 µm | TA-I TECHNOLOGY CO LTD | SMT, 0302 | compliant | EAR99 | |||||||||||||||
|
CN1J2T1372F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1 % | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CN | 63 mW | 13.7 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e0 | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||||||||||
|
CN32FT1372
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 1 % | 62.5 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||
|
CN34JT1372
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 13.7 kΩ | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
WA06T1372FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 1 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 13.7 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | ||||||
|
WA04T1372FBL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 1 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE | 13.7 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | ||||||||||||
|
CN22FT1372
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 13.7 kΩ | 1 % | 62.5 mW | 0404 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 1 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 |