Filter Your Search
1 - 6 of 6 results
|
CIT1208PES-A10-01
TDK Corporation
|
Check for Price | Obsolete | 600 OHMS | 225 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | DATA COUPLING | UL | 70 °C | SURFACE MOUNT | YES | 4.25 mm | 11.5 mm | 8.4 mm | TDK CORP | unknown | EAR99 | |||||
|
T1208NLT
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO:1CT:2CT ; 1CT:1.36CT | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.64 mm | 17.15 mm | 11.58 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||
|
T1208
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM TRANSFORMER | COMMON MODE CHOKE AVAILABLE, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 10.03 mm | 24.13 mm | 18.92 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||
|
T1208T
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO:1CT:2CT ; 1CT:1.36CT | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.64 mm | 17.15 mm | 11.58 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||
|
T1208NL
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO:1CT:2CT ; 1CT:1.36CT | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 8.64 mm | 17.15 mm | 11.58 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||
|
CIT1208PES-A10-02
TDK Corporation
|
Check for Price | Obsolete | 600 OHMS | 225 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | DATA COUPLING | UL | 70 °C | SURFACE MOUNT | YES | 4.4 mm | 11.5 mm | 8.4 mm | TDK CORP | unknown | EAR99 |