Filter Your Search
1 - 6 of 6 results
|
T-11-622-P-SSC-O-G5
Source Photonics
|
Check for Price | No | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-P-SSC-O
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-P-SSC-G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-P-SSC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-P-SSC
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-P-SSC-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown |