Filter Your Search
1 - 10 of 20 results
|
SDT10A100CT
Diodes Incorporated
|
$0.3997 | Yes | Active | 5 A | 660 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | 2016-12-19 | Diodes Incorporated | |||||||||||||||||
|
T10A100L-T6-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 1 kV | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 2018-08-24 | |||||||||||||||||||||
|
SDT10A100P5-13
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 680 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY | 240 A | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||||||||||
|
T10A100L-T6-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 1 kV | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 2018-08-24 | |||||||||||||||||||||
|
T10A100RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SINGLE | NO | 1 | O-PALF-W2 | UL RECOGNIZED | DO-15 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | DO-15 | LONG FORM, O-PALF-W2 | 2 | 140 V | 90 V | 150 mA | 20 A | 90 V | THYRISTOR SURGE PROTECTOR | |||||||||||||||||||||
|
SDT10A100CTFP-H
Diodes Incorporated
|
Check for Price | Active | 5 A | 660 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | 8541.10.00.80 | 2016-12-19 | R-PSFM-T3 | |||||||||||||||||||
|
SDT10A100P5-13D
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 680 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY | 240 A | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||||||||||
|
SDT10A100CTFP
Diodes Incorporated
|
Check for Price | Yes | Active | 5 A | 660 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | 2016-12-19 | Diodes Incorporated | R-PSFM-T3 | |||||||||||||||
|
T10A100L
Taitron Components Inc
|
Check for Price | Yes | Active | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
T10A100
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | DO-15 | LONG FORM, O-PALF-W2 | 2 | 140 V | 90 V | 150 mA | 20 A | 90 V | THYRISTOR SURGE PROTECTOR |