Parametric results for: t108l1d9cge under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t108l1d9cge
Select parts from the table below to compare.
Compare
Compare
T108L1D9CGE
C&K
Check for Price Yes Yes Active 2 A 28 V 30000 Cycle(s) 0.02 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@120VAC 2A@28VDC 2 A OFF-ON 120 V 1400VAC V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.28 inch UNTHREADED COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.64 inch 5.08 mm 8.64 mm 8.13 mm 0.26 inch 0.11 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
T108L1D9CGE
ITT Interconnect Solutions
Check for Price Yes Transferred 2 A 28 V 30000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH 2A@120VAC 2A@28VDC 2 A 120 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 5.08 mm 8.64 mm 8.13 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40