Filter Your Search
1 - 10 of 20 results
|
T107320BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 732 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | |||||||
|
T1073NL
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2; 1:2 | 70 °C | SURFACE MOUNT | TUBE | YES | 5.84 mm | 28.58 mm | 12.32 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||||||||||
|
T1073FNLT
Pulse Electronics Corporation
|
Check for Price | Not Recommended | TELECOM TRANSFORMER | TURNS RATIO: 1:2 | UL | 70 °C | SURFACE MOUNT | TR | YES | 5.72 mm | 28.19 mm | 15.44 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
T107321DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 7.32 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | |||||||
|
T1073
Pulse Electronics Corporation
|
Check for Price | No | Active | TELECOM TRANSFORMER | 1:2; 1:2, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE | BABT | 70 °C | SURFACE MOUNT | TUBE | YES | 5.84 mm | 28.57 mm | 16.26 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
T1073R2DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 73.2 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | ||||||||
|
T107320FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 732 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 1 % | 1.975 kV | |||||||
|
T107321BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 7.32 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | |||||||
|
T107322BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 73.2 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | |||||||
|
T1073T
Pulse Electronics Corporation
|
Check for Price | No | Active | TELECOM TRANSFORMER | 1:2; 1:2, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE | BABT | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.84 mm | 28.58 mm | 12.32 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |