Parametric results for: t106813800.5%lf under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t1068138005lf
Select parts from the table below to compare.
Compare
Compare
NT106813800.5%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 138 Ω 0.5 % 11 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.817 kV e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 38.1 mm 8.7 mm 47.6 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
T106813800.5%LF
TT Electronics Resistors
Check for Price Yes Obsolete 138 Ω 0.5 % 11 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.817 kV e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 38.1 mm 8.7 mm 47.6 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80