Filter Your Search
1 - 10 of 42 results
|
T1021320.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 21.3 kΩ | 0.1 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
T102131BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.13 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||
|
NT102132BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 21.3 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
T102130CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 213 Ω | 0.25 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||
|
T102130B
TT Electronics Resistors
|
Check for Price | No | Active | 213 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||
|
NT102130B
TT Electronics Resistors
|
Check for Price | No | Active | 213 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
UT-102.13KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 2.13 kΩ | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
NT1021310.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.13 kΩ | 0.1 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
UT-1021.3OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 21.3 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
NT102131BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.13 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, |