Filter Your Search
1 - 4 of 4 results
|
T0810DH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.8 V | 2 mA | 50 mA | 25 mA | 400 V | 8 A | TRIAC | 200 V/us | 2.5 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
T0810DH
Loras Industries Inc
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
FT0810DH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||||
|
T0810DH
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mA | 50 mA | 25 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | SFM | 3 |