Filter Your Search
1 - 10 of 152 results
|
T04106/106GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 10 MΩ | 2 % | 125 mW | 3412 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 1.778 mm | 8.5 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||
|
4820P-T04-105
Bourns Inc
|
Check for Price | No | Active | 1 MΩ | 2 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 1 MΩ | ISOLATED | 10 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SMT, 2254 | 8533.21.00.20 | ||||
|
4820P-T04-105LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 MΩ | 2 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 1 MΩ | ISOLATED | 10 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | SO-20 | |||||
|
T04105/105GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1 MΩ | 2 % | 125 mW | 4012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 2.54 mm | 8.5 mm | 10.12 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||
|
4416P-T04-101FLF
Bourns Inc
|
Check for Price | Yes | Active | 100 Ω | 1 % | 1.6 W | 4130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||
|
4816P-T04-103FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 1 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 10 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SO-16 | 8533.21.00.20 | |||
|
T04106/106F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 MΩ | 1 % | 125 mW | 3012 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 4 | 3.5 mm | 2.54 mm | 8.5 mm | 7.62 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||
|
4820P-T04-101DLF
Bourns Inc
|
Check for Price | Yes | Active | 100 Ω | 0.5 % | 160 mW | 5422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||
|
T04103/103JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 kΩ | 5 % | 125 mW | 2112 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 4 | 3.5 mm | 1.778 mm | 8.5 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||
|
4820P-T04-104LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 100 kΩ | 2 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 100 kΩ | ISOLATED | 10 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SO-20 | 8533.21.00.20 |