Filter Your Search
1 - 10 of 43 results
|
FT0409BD00TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 200 V | TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
FT0409BE00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 µA | 10 mA | 10 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 100 V/us | 1.3 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | SFM | TO-202-1, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FT0409ME00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 µA | 10 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 100 V/us | 1.3 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | SFM | TO-202-1, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FT0409MH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 mA | 20 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||
|
FT0409S00TU
Fagor Electrónica
|
Check for Price | Active | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
FT0409N00TU
Fagor Electrónica
|
Check for Price | Active | FAGOR ELECTRONICA S COOP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FT0409NK00BU
Fagor Electrónica
|
Check for Price | Active | 800 V | 4 A | TRIAC | SINGLE | TO-225AA | R-PSFM-T3 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-225AA | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
FT0409NE00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
FT0409MF00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 µA | 10 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 100 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | SFM | TO-202-3, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||
|
FT0409DF00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 µA | 10 mA | 10 mA | 400 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 100 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | SFM | IN-LINE, R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |