Parametric results for: t004mâ under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
Manufacturer Part Number: t004
Select parts from the table below to compare.
Compare
Compare
E5288E5288-3T0045-L
Pulse Electronics Corporation
Check for Price Active GOLD (50) OVER NICKEL TELECOM AND DATACOM CONNECTOR NO NO e4 NO JACK GOLD (50) OVER NICKEL GENERAL PURPOSE PULSE ELECTRONICS CORP ROHS COMPLIANT compliant
USB-A-1610A2GT-004U
MPE-Garry GmbH
Check for Price Yes Active 8 2.4892 mm 1+1 500 mA MALE BOARD POLYETHYLENE AU RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 500VAC V 2 POLARIZED HOUSING e4 UL -25 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Gold (Au) PHOSPHOR BRONZE USB SER A FLAT LOCKING TWO RECTANGULAR 2.6416 mm SOLDER 0.634 inch 0.669 inch 0.594 inch 0.11 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
USB-A-2445A3GT-004L
MPE-Garry GmbH
Check for Price Yes Active 8 2.4892 mm 1+1+1 500 mA MALE BOARD POLYETHYLENE AU RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 500VAC V 3 POLARIZED HOUSING e4 UL -25 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Gold (Au) PHOSPHOR BRONZE USB SER A FLAT LOCKING THREE RECTANGULAR 2.6416 mm SOLDER 0.963 inch 0.874 inch 0.587 inch 0.102 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
USB-A-0700PGT-004L
MPE-Garry GmbH
Check for Price Yes Active 4 2.0066 mm 1 500 mA MALE BOARD POLYETHYLENE AU RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 500VAC V 1 POLARIZED HOUSING e4 UL -25 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Gold (Au) PHOSPHOR BRONZE USB SER A FLAT LOCKING ONE RECTANGULAR SURFACE MOUNT 0.276 inch 0.567 inch 0.567 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
E5288-3T0043
Pulse Electronics Corporation
Check for Price Active 8 1 2.54 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (15) OVER NICKEL STRAIGHT TELECOM AND DATACOM CONNECTOR 1414VAC V NO 1 GΩ 1 POLARIZED HOUSING NO NO e4 NO 94V-0 SPLIT BOARD LOCK JACK GOLD (15) OVER NICKEL RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.63 inch 0.65 inch 0.657 inch PULSE ELECTRONICS CORP compliant
E5288-3T0041
Pulse Electronics Corporation
Check for Price Active 8 1 2.54 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (3) OVER NICKEL STRAIGHT TELECOM AND DATACOM CONNECTOR 1414VAC V NO 1 GΩ 1 POLARIZED HOUSING NO NO e4 NO 94V-0 SPLIT BOARD LOCK JACK GOLD (3) OVER NICKEL RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.63 inch 0.65 inch 0.657 inch PULSE ELECTRONICS CORP compliant
USB-A-0450AGT-004MU
MPE-Garry GmbH
Check for Price Yes Active 4 2.0066 mm 1 500 mA MALE BOARD POLYETHYLENE AU RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 500VAC V 1 POLARIZED HOUSING e4 UL -25 °C 85 °C PEG RECEPTACLE Gold (Au) PHOSPHOR BRONZE USB SER A FLAT LOCKING ONE RECTANGULAR SOLDER 0.177 inch 0.819 inch 0.498 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
USB-A-1460AGT-004L
MPE-Garry GmbH
Check for Price Yes Active 4 500 mA MALE BOARD POLYETHYLENE AU RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 500VAC V 1 POLARIZED HOUSING e4 UL -25 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE GOLD PHOSPHOR BRONZE USB SER A FLAT LOCKING ONE RECTANGULAR SOLDER 0.575 inch 0.76 inch 0.272 inch 0.094 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
USB-A-0450PGT-004ML
MPE-Garry GmbH
Check for Price Yes Active 4 2.0066 mm 1 500 mA MALE BOARD POLYETHYLENE AU RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 500VAC V 1 POLARIZED HOUSING e4 UL -25 °C 85 °C PEG RECEPTACLE Gold (Au) PHOSPHOR BRONZE USB SER A FLAT LOCKING ONE RECTANGULAR SURFACE MOUNT 0.177 inch 0.74 inch 0.498 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
E5288-3T0044-L
Pulse Electronics Corporation
Check for Price Active 8 2.54 mm 30 mΩ 1.5 A MALE 750 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 1000VAC V 1 GΩ 1 UL -40 °C 85 °C HOLE .064-.072 JACK PHOSPHOR BRONZE TELCOM, MODULAR BLACK LOCKING STAGGERED 30u inch NICKEL SOLDER 0.657 inch 0.65 inch 0.63 inch 0.126 inch PULSE ELECTRONICS CORP compliant EAR99 8536.69.40.30