Filter Your Search
1 - 6 of 6 results
|
TMS2364-20NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.32 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
TMS2364-25NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.32 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
TMS2364-15NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.32 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
TMS2332-20NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 200 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
TMS2332-25NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 250 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
TMS2332-15NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 150 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 |