Filter Your Search
1 - 2 of 2 results
|
TE1108.5
Vishay Sprague
|
Check for Price | No | No | Active | 600 µF | 6 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.5 mm | 38 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
TE1108.5
Vishay Intertechnologies
|
Check for Price | No | Active | 600 µF | 6 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.5 mm | 38 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |