Parametric results for: t-5-2-13 under Wire Wound Resistors

Filter Your Search

1 - 10 of 435 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: t5213
Select parts from the table below to compare.
Compare
Compare
RW7TT52131J
KOA Speer Electronics Inc
Check for Price Yes Yes Active 130 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 600 V e3 275 °C -55 °C 2 TUBULAR PACKAGE BULK TIN WIRE 7.8 mm 31.5 mm KOA SPEER ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.80
KNP3WSFT-52-13R7
YAGEO Corporation
Check for Price Yes Active 13.7 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.41 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.2 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.80
KNP1WSJT-52-130R
YAGEO Corporation
Check for Price Yes Active 130 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 11.4 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.80
FKN7WSJT-52-13R
YAGEO Corporation
Check for Price Yes Active 13 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 60 s FUSIBLE RESISTOR WIRE WOUND NO 300 V 155 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE Ammo Pack WIRE 800 µm 38 mm 8 mm 24.5 mm YAGEO CORP compliant EAR99
PNP400FT-52-130R
YAGEO Corporation
Check for Price Yes Active 130 Ω 1 % 4 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V 200 °C -40 °C Cylindrical 2 CYLINDRICAL PACKAGE Ammo Pack WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.80
KNP400FT-52-133R
YAGEO Corporation
Check for Price Yes Active 133 Ω 1 % 4 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 23.07 V 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 800 µm 6.2 mm 17.5 mm YAGEO CORP compliant EAR99 8533.21.00.80
FKN200FT-52-133R
YAGEO Corporation
Check for Price Yes Active 133 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 16.31 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.2 mm 15.5 mm YAGEO CORP compliant EAR99
RW1/2TT52131J
KOA Speer Electronics Inc
Check for Price Yes Yes Active 130 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 80 V e3 275 °C -55 °C 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 1.6 mm 8 mm KOA SPEER ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.80
RW2TT5213R7F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 13.7 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 140 V e3 275 °C -55 °C 2 TUBULAR PACKAGE BULK TIN WIRE 5.2 mm 13 mm KOA SPEER ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.80
RW7TT521331D
KOA Speer Electronics Inc
Check for Price Yes Yes Active 1.33 kΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 600 V e3 275 °C -55 °C 2 TUBULAR PACKAGE BULK TIN WIRE 7.8 mm 31.5 mm KOA SPEER ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.80