Parametric results for: t-4004-100 under XO

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: t4004100
Select parts from the table below to compare.
Compare
Compare
T-4004-100MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 100 MHz 250 % 3 TTL, 10 LS TTL, 15 pF 5 V CMOS/LSTTL T4004 10 ns NO 10 ns 5.5 V 4.5 V 40/60 % e4 200 °C SURFACE MOUNT YES Gold (Au) 7.0mm x 5.0mm x 1.9mm CTS VALPEY CORP unknown Clock
T-4004-100
CTS Valpey Corporation
Check for Price Transferred CMOS/LSTTL CTS VALPEY CORP unknown Clock
T-4004-100MHZ
CTS Corporation
Check for Price Yes Active 100 MHz 250 % 3 TTL, 10 LS TTL, 15 pF 5 V CMOS/LSTTL 10 ns NO 10 ns 5.5 V 4.5 V 40/60 % e4 200 °C SURFACE MOUNT 4 YES Gold (Au) 7.0mm x 5.0mm x 1.9mm CTS CORP unknown Clock
T-4004-100MHZ-TL
CTS Valpey Corporation
Check for Price Yes Yes Transferred 100 MHz 250 % 3 TTL, 10 LS TTL, 15 pF 5 V CMOS/LSTTL T4004 10 ns NO 10 ns 5.5 V 4.5 V 40/60 % e3 200 °C SURFACE MOUNT YES Tin (Sn) 7.0mm x 5.0mm x 1.9mm CTS VALPEY CORP unknown Clock
T4004-100M
CTS Corporation
Check for Price Yes Active 100 MHz 250 % 3 TTL, 10 LS TTL, 15 pF 5 V HCMOS 10 ns NO 100 MHz 20 kHz 10 ns 40 mA 5.5 V 4.5 V 40/60 % e4 Not Qualified 200 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.9mm CTS CORP compliant Clock ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
T4004-100M-TL
CTS Valpey Corporation
Check for Price No No Transferred 100 MHz 250 % 3 TTL, 10 LS TTL, 15 pF 5 V HCMOS T4004 10 ns NO 10 ns 5.5 V 4.5 V 40/60 % e0 200 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.0mm x 5.0mm x 1.9mm CTS VALPEY CORP unknown Clock
T-4004-100-TL
CTS Corporation
Check for Price Active CMOS/LSTTL T4004 CTS CORP unknown Clock
T4004-100-TL
CTS Corporation
Check for Price Active CMOS/LSTTL T4004 CTS CORP unknown Clock
T4004-100M-TL
CTS Corporation
Check for Price No Active 100 MHz 250 % 3 TTL, 10 LS TTL, 15 pF 5 V HCMOS 10 ns NO 100 MHz 20 kHz 10 ns 40 mA 5.5 V 4.5 V 40/60 % e0 Not Qualified 200 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Tin/Lead (Sn63Pb37) 7.0mm x 5.0mm x 1.9mm CTS CORP compliant Clock HERMETIC SEALED, CERAMIC, SMD, 4 PIN
T-4004-100
CTS Corporation
Check for Price Active CMOS/LSTTL T4004 CTS CORP unknown Clock