Filter Your Search
1 - 10 of 10,626 results
|
MHO+24TCD-FREQ-OUT27
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 50 pF | 5 V | HCMOS | 20 ns | NO | 67 MHz | 1 MHz | 20 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||||||
|
QT278T9B-0.450MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | TTL | QT78 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||||||
|
MBF3020T27-3.000KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 3 kHz | 20 % | 10 TTL, 50 pF | 3.3 V | TTL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | Clock | EAR99 | 8542.39.00.01 | ||||||||||
|
QT278AC6N-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | NO | 5.5 V | 4.5 V | 60/40 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | |||||||||||||
|
QT278HCD12B-0.015MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 15 kHz | 100 % | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | |||||||||||||
|
ASMH-FREQ-D-H-S-50-T-OUT27
Abracon Corporation
|
Check for Price | Yes | Obsolete | 35 % | 15 pF | 5 V | HCMOS | 8 ns | NO | 10 MHz | 1 MHz | 8 ns | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 14mm x 8.95mm x 4.1mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
NTH060C3-FREQ-OUT27
Saronix
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | HCMOS | NTH | 4 ns | NO | 24 MHz | 4 MHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | unknown | Clock | FULL SIZE, RESISTANCE WELDED, METAL, DIP-4 | ||||||||||||||
|
QT278ND6N-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 2.625 V | 2.375 V | 60/40 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | compliant | Clock | J-LEADED, SMD, 4 PIN | ||||||||||
|
QT278HC-D-1-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 100 % | 2 LS TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT278L-11-S-50.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock |