Parametric results for: t-25-13 under TRIACs

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: t2513
Select parts from the table below to compare.
Compare
Compare
FT2513MH00TU
Fagor Electrónica
Check for Price Yes Yes Active 600 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP TO-220AB TO-220AB, 3 PIN 3 compliant EAR99 8541.30.00.80
T2513S
Bel Fuse
Check for Price Active TURNS RATIO: 1CT:1CT; 2.4CT:1CT 85 °C -40 °C YES BEL FUSE INC compliant EAR99 9.91 mm 24.13 mm SURFACE MOUNT TELECOM TRANSFORMER 13.97 mm
T2513MKS
STMicroelectronics
Check for Price Obsolete 10 µA 75 mA 50 mA 600 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 500 V/us 1.5 V O-PUFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY ROUND FLANGE MOUNT NO SOLDER LUG UPPER STMICROELECTRONICS FLANGE MOUNT, O-PUFM-D3 compliant EAR99 8541.30.00.80
T2513BK
Tag Semiconductors Ltd
Check for Price Contact Manufacturer 1.5 V 3 mA 150 mA 50 mA TRIAC 2.5 V 220 A 125 °C -40 °C G-MT1-MT2 0 1 TAG SEMICONDUCTORS LTD , unknown EAR99
T2513MK
Tag Semiconductors Ltd
Check for Price Contact Manufacturer 1.5 V 3 mA 150 mA 50 mA TRIAC 2.5 V 220 A 125 °C -40 °C G-MT1-MT2 0 1 TAG SEMICONDUCTORS LTD , unknown EAR99
T2513DKS
STMicroelectronics
Check for Price Obsolete 10 µA 75 mA 50 mA 400 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 500 V/us 1.5 V O-PUFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY ROUND FLANGE MOUNT NO SOLDER LUG UPPER STMICROELECTRONICS compliant EAR99 8541.30.00.80
FT2513SH00TU
Fagor Electrónica
Check for Price Yes Yes Active 700 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP TO-220AB TO-220AB, 3 PIN 3 compliant EAR99 8541.30.00.80
T2513MH
STMicroelectronics
Check for Price Yes Yes Obsolete 3 mA 150 mA 50 mA 600 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 500 V/us 2.5 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8541.30.00.80
FT2513NH00TU
Fagor Electrónica
Check for Price Yes Yes Active 800 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP TO-220AB TO-220AB, 3 PIN 3 compliant EAR99 8541.30.00.80
T2513DH
STMicroelectronics
Check for Price Yes Yes Obsolete 3 mA 150 mA 50 mA 400 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 500 V/us 2.5 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8541.30.00.80