Filter Your Search
1 - 10 of 48 results
|
T3115400121-000
TE Connectivity
|
Check for Price | Yes | Obsolete | TE CONNECTIVITY LTD | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||
|
T31150DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 115 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | |||
|
T31150FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 115 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | |||
|
NT31150DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 115 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.80 | |||
|
T31152FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 11.5 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.80 | |||
|
T31152BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 11.5 kΩ | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.80 | |||
|
UT-31.15KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 1.15 kΩ | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 210 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 25.4 mm | 6.9 mm | 17.1 mm | RIEDON INC | compliant | AXIAL LEADED | EAR99 | 8533.21.00.80 | |||||||
|
UT-311.5OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 11.5 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 210 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 25.4 mm | 6.9 mm | 17.1 mm | RIEDON INC | compliant | AXIAL LEADED | EAR99 | 8533.21.00.80 | |||||||
|
UT-31.15OHMS1%
Riedon
|
Check for Price | Yes | Active | 1.15 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 210 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 1 mm | 25.4 mm | 6.9 mm | 17.1 mm | RIEDON INC | compliant | AXIAL LEADED | EAR99 | 8533.21.00.80 | ||||||||
|
T31151FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.15 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.80 |