Filter Your Search
1 - 1 of 1 results
|
SZR-MY4-1-DC24V
Honeywell Sensing and Control
|
$5.3178 | Yes | Obsolete | 900 mW | 650 Ω | 125 V | 3 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 3A@125VDC | 20 ms | 20 ms | CE; UL | -25 °C | 75 °C | DC | PANEL MOUNT | NO | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.49.00.50 | Honeywell |