Filter Your Search
1 - 2 of 2 results
|
SZMM3Z24VT1G
onsemi
|
$0.0428 | Yes | Active | 900 mV | 5 mA | 50 nA | 300 mW | 24.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 120 Ω | 16.8 V | 5.79 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
SZMM3Z24VT1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 50 nA | 300 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 120 Ω | 19 V | 22 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN |