Parametric results for: szmm3z under Zener Diodes

Filter Your Search

1 - 10 of 110 results

|
-
-
-
-
Manufacturer Part Number: szmm3z
Select parts from the table below to compare.
Compare
Compare
SZMM3Z8V2T1G
onsemi
$0.0277 Yes Active 900 mV 5 mA 700 nA 300 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 160 Ω 5 V 6.1 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z15VT1G
onsemi
$0.0402 Yes Active 900 mV 5 mA 50 nA 300 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 80 Ω 10.5 V 4.98 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z5V1T1G
onsemi
$0.0404 Yes Active 900 mV 5 mA 2 µA 300 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 500 Ω 2 V 5.88 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z24VT1G
onsemi
$0.0429 Yes Active 900 mV 5 mA 50 nA 300 mW 24.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 70 Ω 120 Ω 16.8 V 5.79 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z22VT1G
onsemi
$0.0600 Yes Active 900 mV 5 mA 50 nA 300 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 55 Ω 100 Ω 15.4 V 5.67 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z4V3T1G
onsemi
$0.0608 Yes Active 900 mV 5 mA 3 µA 300 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 1 kΩ 1 V 6.98 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z3V6T1G
onsemi
$0.0616 Yes Active 900 mV 5 mA 5 µA 300 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 1 kΩ 1 V 5.56 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z2V4T1G
onsemi
$0.0632 Yes Active 900 mV 5 mA 50 µA 300 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 1 kΩ 1 V 8.33 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z9V1T1G
onsemi
$0.0699 Yes Active 900 mV 5 mA 200 nA 300 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 160 Ω 7 V 6.08 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
SZMM3Z62VT1G
onsemi
$0.0701 Yes Obsolete 900 mV 2 mA 50 nA 300 mW 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 215 Ω 500 Ω 43.4 V 6.45 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 477-02 compliant EAR99 8541.10.00.50 onsemi