Filter Your Search
1 - 2 of 2 results
|
SZESD8451MUT5G
onsemi
|
Check for Price | Yes | Obsolete | 19 V | 7.9 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.3 V | R-PBCC-N2 | e4 | AEC-Q101; IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X3DFN2, 2 PIN | 152AF | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SZESD8451N2T5G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 16 V | 7.9 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.3 V | R-PBCC-N2 | AEC-Q101; IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL GOLD PALLADIUM | NO LEAD | BOTTOM | ONSEMI | XDFN2, 2 PIN | 711AM | compliant | EAR99 | 8541.10.00.50 | onsemi |