Filter Your Search
1 - 1 of 1 results
|
SZESD5Z7.0T1G
onsemi
|
Check for Price | Yes | Obsolete | 13.5 V | 500 mW | 7.5 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 200 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | SOD-523 2 LEAD | R-PDSO-F2 | 2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi |