Filter Your Search
1 - 3 of 3 results
|
SYS82000RKXCLI-70
Syntaq Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 109 µA | CMOS | INDUSTRIAL | Not Qualified | e0 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SIP38 | NO | Tin/Lead (Sn/Pb) | SINGLE | SYNTAQ TECHNOLOGY INC | , SIP38 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
SYS82000RKXCLI-70
APTA Group Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 109 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PSMA-T38 | Not Qualified | e0 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SIP38 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | APTA GROUP INC | , SIP38 | unknown | 3A991.B.2.A | 8542.32.00.41 | SIP | 38 | |||
|
SYS82000RKXCLI-70
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | SRAM MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PSIP-T38 | Not Qualified | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 | SIP | 38 |