Parametric results for: sy89855umg under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sy89855umg
Select parts from the table below to compare.
Compare
Compare
SY89855UMG-TR
Microchip Technology Inc
Check for Price Yes Active 2.5 V 410 ps 410 ps 1 YES HVQCCN 89855 LOW SKEW CLOCK DRIVER 2.5 GHz DIFFERENTIAL MUX 4 85 mA 20 ps 2.625 V 2.375 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 2 85 °C -40 °C 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-32 compliant EAR99 8542.39.00.01 Microchip
SY89855UMG
Micrel Inc
Check for Price Yes Transferred 2.5 V 410 ps 1 4 1 YES HVQCCN 89855 MULTIPLEXER ALSO OPERATES AT 3.3V SUPPLY COMPLEMENTARY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 2 85 °C -40 °C 260 40 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 950 µm 5 mm 5 mm MICREL INC 5 X 5 MM, LEAD FREE, MLF-32 compliant