Filter Your Search
1 - 10 of 10 results
|
SY89830UK4G-TR
Microchip Technology Inc
|
$6.3950 | Yes | Active | 2.5 V | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 8 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
SY89830UK4G
Microchip Technology Inc
|
$6.7378 | Yes | Active | 2.5 V | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 4 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
SY89830UK4GTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 8 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 16 | |||||||
|
SY89830UK4G-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 8 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | LEAD FREE, TSSOP-16 | compliant | |||||||||||
|
SY89830UK4G
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | 450 ps | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 4 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | LEAD FREE, TSSOP-16 | compliant | |||||||||
|
SY89830UK4I
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 450 ps | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 4 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | TSSOP, TSSOP16,.25 | not_compliant | 8542.39.00.01 | TSSOP | 16 | ||||||
|
SY89830UK4GTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 8 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 16 | |||||||
|
SY89830UK4ITR
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 450 ps | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 4 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | TSSOP, TSSOP16,.25 | not_compliant | 8542.39.00.01 | TSSOP | 16 | |||||
|
SY89830UK4ITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 450 ps | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 4 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | TSSOP, TSSOP16,.25 | not_compliant | 8542.39.00.01 | TSSOP | 16 | |||||
|
SY89830UK4I
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 450 ps | 450 ps | 1 | YES | TSSOP | 89830 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V, 5V, -3.3V OR -5V SUPPLY | 2.5 GHz | DIFFERENTIAL MUX | 4 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICREL INC | TSSOP, TSSOP16,.25 | not_compliant | 8542.39.00.01 | TSSOP | 16 |