Filter Your Search
1 - 2 of 2 results
|
SY58023UMITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 400 ps | 400 ps | CROSS POINT SWITCH | 3.3V NOMINAL ALSO AVAILABLE | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | MLF | not_compliant | 8542.39.00.01 | ||
|
SY58023UMITR
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 400 ps | 400 ps | CROSS POINT SWITCH | 3.3V NOMINAL ALSO AVAILABLE | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | MLF | not_compliant | 8542.39.00.01 |