Filter Your Search
1 - 2 of 2 results
|
SY10EPT20VZC
Microchip Technology Inc
|
Check for Price | Not Recommended | 3.3 V | STANDARD | 1 | TTL/CMOS TO PECL TRANSLATOR | ALSO OPERATES AT 5V SUPPLY | 600 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 3.63 V | 2.97 V | YES | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-11-04 | ||
|
SY10EPT20VZCTR
Microchip Technology Inc
|
Check for Price | Not Recommended | 3.3 V | STANDARD | 1 | TTL/CMOS TO PECL TRANSLATOR | ALSO OPERATES AT 5V SUPPLY | 600 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 3.63 V | 2.97 V | YES | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-11-04 |