Filter Your Search
1 - 10 of 25 results
|
SY10EP01VZG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 250 ps | 1 | 4 | YES | SOP | 10E | OR/NOR GATE | ECL | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SY10EP01VKITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 300 ps | 1 | 4 | YES | TSSOP | NO | 10E | OR/NOR GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | TSSOP, TSSOP8,.19 | not_compliant | 8542.39.00.01 | MSOP | 8 | ||||
|
SY10EP01VKI
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 300 ps | 1 | 4 | YES | TSSOP | NO | 10E | OR/NOR GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | TSSOP, TSSOP8,.19 | not_compliant | 8542.39.00.01 | MSOP | 8 | |||||
|
SY10EP01VZITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 300 ps | 1 | 4 | YES | SOP | NO | 10E | OR/NOR GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 31 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | PLASTIC, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | ||||
|
SY10EP01VZI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 300 ps | 1 | 4 | YES | SOP | NO | 10E | OR/NOR GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 31 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | PLASTIC, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | |||||
|
SY10EP01VKGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 250 ps | 1 | 4 | YES | TSSOP | 10E | OR/NOR GATE | ECL | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | MSOP | 8 | ||||||||
|
SY10EP01VKGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 250 ps | 1 | 4 | YES | TSSOP | 10E | OR/NOR GATE | ECL | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | MSOP | 8 | ||||||||
|
SY10EP01VZI
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 300 ps | 1 | 4 | YES | SOP | NO | 10E | OR/NOR GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 31 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | PLASTIC, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | |||||
|
SY10EP01VZGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 250 ps | 1 | 4 | YES | SOP | 10E | OR/NOR GATE | ECL | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||
|
SY10EP01VKCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | MICREL INC | MSOP-8 | not_compliant | MSOP | 8 |