Parametric results for: sy10elt22zgtr under Level Translators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sy10elt22zgtr
Select parts from the table below to compare.
Compare
Compare
SY10ELT22ZGTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 600 ps 2 NONE COMPLEMENTARY 5.5 V 4.75 V YES R-PDSO-G8 Not Qualified e4 1 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
SY10ELT22ZG-TR
Microchip Technology Inc
Check for Price Yes Obsolete 5 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 600 ps 2 NONE COMPLEMENTARY 5.5 V 4.75 V YES R-PDSO-G8 Not Qualified e4 1 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01
SY10ELT22ZGTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 600 ps 2 NONE COMPLEMENTARY 5.5 V 4.75 V YES R-PDSO-G8 Not Qualified e4 1 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01