Filter Your Search
1 - 3 of 3 results
|
SY10E016JY-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | -5 V | 1 ns | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | 10E | BINARY COUNTER | ECL | 700 MHz | YES | SYNCHRONOUS | -5.5 V | -4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-28 | compliant | 8542.39.00.01 | |||||||
|
SY10E016JYTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1 ns | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | 10E | BINARY COUNTER | ECL | 700 MHz | YES | SYNCHRONOUS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | QLCC | 28 | |||||
|
SY10E016JYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1 ns | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | 10E | BINARY COUNTER | ECL | 700 MHz | YES | SYNCHRONOUS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | QLCC | 28 |