Filter Your Search
1 - 10 of 162 results
|
SY101L484-8YCS
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 8 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 180 µA | ECL | OTHER | R-PDSO-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||
|
SY101484-6FCF
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 6 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 350 µA | ECL | OTHER | R-GDFP-F28 | Not Qualified | e0 | 85 °C | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||
|
SY101L484-7CCS
Synergy Semiconductor Corp
|
Check for Price | Obsolete | 16.384 kbit | 4 | 4KX4 | 7 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | OTHER | R-CDIP-T28 | Not Qualified | 85 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||
|
SY101480-10DCS
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 10 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL | OTHER | R-GDIP-T20 | Not Qualified | e0 | 85 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||
|
SY101484-4MCF
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 4 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 350 µA | ECL | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||
|
SY101L484-10YCS
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 10 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 180 µA | ECL | OTHER | R-PDSO-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||
|
SY101484-5FCF
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 350 µA | ECL | OTHER | R-GDFP-F28 | Not Qualified | e0 | 85 °C | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||
|
SY101474-6FCS
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 6 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 220 µA | OTHER | S-XQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
SY101484-4FCF
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 4 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 350 µA | ECL | OTHER | R-GDFP-F28 | Not Qualified | e0 | 85 °C | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||
|
SY101422-5JCS
Microchip Technology Inc
|
Check for Price | No | Active | 1.024 kbit | 4 | 256X4 | 5 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | BIPOLAR | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | PLASTIC, LCC-28 |