Filter Your Search
1 - 3 of 3 results
|
SY100S838LZITR
Micrel Inc
|
Check for Price | No | Transferred | 3 V | 1.22 ns | 1.3 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | 1 GHz | DIFFERENTIAL | 4 | 50 ps | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICREL INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||
|
SY100S838LZITR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 1.22 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | 1 GHz | DIFFERENTIAL | 4 | 75 mA | 50 ps | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | 8542.39.00.01 | |||||||||||
|
SY100S838LZITR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | 1 GHz | DIFFERENTIAL | 4 | 75 mA | 50 ps | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown |