Filter Your Search
1 - 6 of 6 results
|
SY100S325JC
Synergy Semiconductor Corp
|
Check for Price Buy | No | Transferred | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 3.7 ns | 6 | NONE | INVERTED | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||
|
SY100S325JCTR
Microchip Technology Inc
|
Check for Price Buy | Active | 5 V | 1 | ECL TO TTL TRANSLATOR | 3.7 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | YES | S-PQCC-J28 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | compliant | LCC-28 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SY100S325JCTR
Micrel Inc
|
Check for Price Buy | No | Transferred | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.7 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | not_compliant | QCCJ, LDCC28,.5SQ | EAR99 | 8542.39.00.01 | ||||
|
SY100S325JCTR
Synergy Semiconductor Corp
|
Check for Price Buy | No | Transferred | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 3.7 ns | 6 | NONE | INVERTED | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | QCCJ, LDCC28,.5SQ | |||||||||||||
|
SY100S325JC
Microchip Technology Inc
|
Check for Price Buy | No | Not Recommended | 5 V | 1 | ECL TO TTL TRANSLATOR | 3.7 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | YES | S-PQCC-J28 | e0 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | compliant | PLCC-28 | EAR99 | 8542.39.00.01 | |||||||||||
|
SY100S325JC
Micrel Inc
|
Check for Price Buy | No | Transferred | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.7 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | not_compliant | PLASTIC, LCC-28 | EAR99 | 8542.39.00.01 |