Filter Your Search
1 - 3 of 3 results
|
SY100H841LZHTR
Microchip Technology Inc
|
Check for Price | Obsolete | 3.3 V | 3.1 ns | 1 | YES | SOP | 100H | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL LATCHED | 4 | 300 ps | 3.6 V | 3 V | OTHER | R-PDSO-G16 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 10.34 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | unknown | 8542.39.00.01 | 2016-11-07 | ||||||||||
|
SY100H841LZH-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 3.1 ns | 1 | YES | SOP | 100H | LOW SKEW CLOCK DRIVER | ECL | 160 MHz | DIFFERENTIAL LATCHED | 4 | 300 ps | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MICREL INC | SOP, | compliant | 8542.39.00.01 | |||
|
SY100H841LZH-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 3.1 ns | 1 | YES | SOP | 100H | LOW SKEW CLOCK DRIVER | ECL | 160 MHz | DIFFERENTIAL LATCHED | 4 | 300 ps | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MICREL INC | SOP, | compliant | 8542.39.00.01 |