Filter Your Search
1 - 2 of 2 results
|
SY100ELT23ZG-TR
Microchip Technology Inc
|
$1.7050 | Yes | Active | 5 V | 1 | PECL TO TTL TRANSLATOR | 3.5 ns | 2 | NONE | TRUE | 30 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
SY100ELT23ZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | PECL TO TTL TRANSLATOR | 3.5 ns | 2 | NONE | TRUE | 30 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |