Filter Your Search
1 - 3 of 3 results
|
SY100E417JITR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | PECL TO LVPECL TRANSCEIVER | ECL | 680 ps | 5 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SY100E417JITR
Synergy Semiconductor Corp
|
Check for Price | Transferred | 5 V | 3.3 V | 1 | PECL TO LVPECL TRANSCEIVER | ECL | 730 ps | 5 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | 3.8 V | 3 V | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY100E417JITR
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | DIFFERENTIAL | 1 | PECL TO LVPECL TRANSCEIVER | ECL | 610 ps | 5 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLCC-28 | compliant | EAR99 | 8542.39.00.01 |