Parametric results for: sww238cd7 under Toggle Switches

Filter Your Search

1 - 10 of 58 results

|
Manufacturer Part Number: sww238cd7
Select parts from the table below to compare.
Compare
Compare
SWW238CD7
APEM Inc
$20.6435 Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH SHORT TYPE .02A@20VAC .02A@20VDC 20 mA 20 V e4 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7X601ULU1712
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7U1712
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH SHORT LEVER .02A@20VAC .02A@20VDC 20 mA 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7ULU1712
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH SHORT LEVER .02A@20VAC .02A@20VDC 20 mA 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7X601U1719
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7X601U1717/1
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7X601U1716
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7X601ULU1719
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7FU1715
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e3 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO Matte Tin (Sn) SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
SWW238CD-7FCECCU1715
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e3 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO Matte Tin (Sn) SOLDER 6.6 mm 13 mm 12.7 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40