Filter Your Search
1 - 1 of 1 results
|
SW247AD-7X601U1717/1
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | STANDARD LEVER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.65 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |